Molex 0039013026 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 23.9mm |
| Housing Color | Black |
| Length | 7.4mm |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039013026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
