
The Molex 0039013125 is a 12-position, 2-row, female socket connector with a black housing and black color. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 600V AC. The connector is designed for free-hanging mounting and features a crimp termination. It measures 26.4mm in length and 19.6mm in depth, with a pitch of 0.165inch and row spacing of 0.165inch.
Molex 0039013125 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 19.6mm |
| Gender | Female |
| Housing Color | Black |
| Length | 26.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039013125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
