Molex 0039013145 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 19.6mm |
| Gender | Female |
| Housing Color | Black |
| Length | 30.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Series | Mini-Fit Jr 5557 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039013145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.