Rectangular power connector featuring 2 male contacts with solder termination. Contacts are finished with Tin/Copper (Sn/Cu) for reliable conductivity. UL 94V-2 flammability rating ensures safety. This component is halogen-free and RoHS compliant.
Molex 0039281023 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-2 |
| Contact Finish Termination | Tin/Copper (Sn/Cu) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0039281023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.