Rectangular power connector featuring 10 male contacts with solder termination. Each contact is finished with tin for reliable conductivity. This low halogen component adheres to RoHS and REACH compliance standards, with a UL 94V-2 flammability rating.
Molex 0039281103 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-2 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0039281103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.