16-contact, male, rectangular power connector with a straight orientation and 4.2mm pitch. Features brass contacts with copper and tin plating, suitable for solder termination. Operates within a temperature range of -40°C to 105°C and rated for 600V AC/DC. Housing is natural colored, and the component is LOW HALOGEN, RoHS, and REACH compliant.
Molex 0039281163 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 11mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 35.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039281163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.