Molex 0039285160 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 8.5mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 39.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 5330 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039285160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.