Molex 0039285261 technical specifications.
| Current Rating | 1A |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 864 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 5332 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039285261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.