Rectangular power connector featuring 4 male contacts with solder termination. Contacts are finished with Tin/Copper (Sn/Cu) for reliable conductivity. This component adheres to LOW HALOGEN, ROHS, and REACH compliance standards. It boasts a UL Flammability Code of 94V-0, ensuring safety in various applications.
Molex 0039288040 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin/Copper (Sn/Cu) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0039288040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.