Rectangular power connector featuring 20 male contacts with a 4.2mm pitch. This through-hole mount component offers a straight orientation and a 2-row configuration. Contacts are constructed from brass with gold and tin plating, supporting a 6A current rating and 600V AC/DC voltage rating. The connector operates within a -40°C to 105°C temperature range and is UL94 V-2 flammability rated. It is RoHS compliant and lead-free, with a low halogen housing in a natural color.
Molex 0039290203 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 6A |
| Depth | 11mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 4.2mm |
| Length | 44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr. |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039290203 to view detailed technical specifications.
No datasheet is available for this part.