Molex 0039291167 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Type | Male Pin |
| Depth | 20.1mm |
| Gender | Male |
| Length | 44.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039291167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.