This Mini-Fit Jr 5569 connector features a right angle male pin design with 10 positions and 2 rows, suitable for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of brass with a gold plating and is RoHS compliant.
Molex 0039294109 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 19.4mm |
| Gender | Male |
| Length | 32.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039294109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.