Rectangular connector with 16 positions and 1 port, featuring a 4.2mm pitch. This right-angle, through-hole mounted male header utilizes brass contacts with gold plating for optimal conductivity. Designed for solder termination, it offers a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. The nylon insulation is natural in color, and the component is RoHS compliant.
Molex 0039294169 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 20.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 44.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr 5569 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039294169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.