
The Mini-Fit Jr 5569 is a 2-position, 2-contact right angle male pin connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is made of brass with a gold plating and is lead free. The connector is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-2. It is available in a packaging of 10 units per tray.
Molex 0039295023 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 19.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039295023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.