
The Mini-Fit Jr 5569 is a male pin header with 18 positions and 2 rows, featuring a right angle orientation and 4.2mm pitch. It is designed for use in applications where a secure connection is required, with a gold-plated brass contact material and a flammability rating of UL94 V-2. The header is constructed from nylon insulation with a natural color and is packaged in a bag. It operates within a temperature range of -40°C to 105°C.
Molex 0039295183 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 19.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 4.2mm |
| Series | Mini-Fit Jr 5569 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039295183 to view detailed technical specifications.
No datasheet is available for this part.
