The Mini-Fit Jr 5566 male pin header features a brass contact material with gold plating and a natural housing color. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 600V AC and DC. The header is available in a tray packaging with 4800 pieces per package and has a pitch of 4.2mm. It is RoHS compliant and suitable for through hole mount applications.
Molex 0039299049 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039299049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.