The 6-position Mini-Fit Jr 5566 through hole connector features a gold-plated brass contact with a gold finish, rated for 9A and 600V. It has a nylon insulation material with a natural color and a low halogen rating. The connector is compliant with UL94 V-2 flammability standards and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a tray packaging and has a 4.2mm pitch.
Molex 0039299064 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| Series | Mini-Fit Jr 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039299064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.