Molex 0039299129 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039299129 to view detailed technical specifications.
No datasheet is available for this part.