This Mini-Fit Jr 5566 connector features 18 positions in a 2-row configuration, with a through hole mount and a gold-plated brass contact. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is packaged in a tray and has a pitch of 0.165inch and a row spacing of 0.165inch.
Molex 0039299185 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039299185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.