Rectangular power connector featuring a male gender and right-angle orientation. This component offers 2 contacts with brass construction and gold plating for reliable conductivity. Designed for solder termination, it operates within a temperature range of -40°C to 105°C and is halogen-free and RoHS compliant. The connector measures 5.4mm in length and 19.93mm in depth.
Molex 0039301021 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 19.93mm |
| Gender | Male |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039301021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.