Rectangular power connector featuring 2 male contacts with solder termination. Contacts are finished with matte tin for reliable conductivity. Designed for general power applications, this component adheres to LOW HALOGEN, ROHS, and REACH compliance standards. It boasts a UL Flammability Code of 94V-0, ensuring safety in demanding environments.
Molex 0039301022 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0039301022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.