Rectangular power connector featuring 4 male contacts with solder termination. Each contact is finished with matte tin for reliable conductivity. Designed with a UL 94V-0 flammability rating, this component is LOW HALOGEN and ROHS AND REACH COMPLIANT.
Molex 0039301042 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0039301042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.