Rectangular power connector featuring 8 male contacts with a 4.2mm pitch. Designed for right-angle mounting, this connector utilizes brass contacts with copper and tin plating for reliable termination via solder. Operating within a temperature range of -40°C to 105°C, it is housed in natural colored, low halogen material. This component is RoHS and REACH compliant, supplied in a bag.
Molex 0039301080 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 19.4mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039301080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.