Molex 0039301102 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 19.4mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039301102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.