Rectangular power connector featuring 12 male contacts with solder termination. Contacts are finished with Tin (Sn) over a Nickel (Ni) barrier. This component is LOW HALOGEN and ROHS AND REACH COMPLIANT, with a UL Flammability Code of 94V-2.
Molex 0039301120 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-2 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0039301120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.