Rectangular power connector featuring 14 male contacts with solder termination. Each contact is finished with tin (Sn) for reliable conductivity. This component adheres to UL 94V-2 flammability standards and is LOW HALOGEN, ROHS AND REACH COMPLIANT.
Molex 0039301140 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-2 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0039301140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.