Right-angle male power connector featuring 18 gold-plated brass contacts on a 4.2mm pitch. Designed for solder termination, this component offers a maximum operating temperature of 105°C and a minimum of -40°C. Its dimensions include a 39mm length and 19.4mm depth, with a single port configuration.
Molex 0039301182 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 19.4mm |
| Gender | Male |
| Length | 39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 4.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039301182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.