
Rectangular power connector featuring 5 male pin contacts with a square shape and gold plating over brass for superior conductivity. This straight, through-hole mount connector offers a 4.2mm pitch and a 600V AC max voltage rating. Constructed with natural nylon insulation, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for solder termination, this RoHS compliant component is supplied in trays.
Molex 0039302052 technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 924 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039302052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
