Molex 0039307246 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Depth | 19.93mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 51.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039307246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.