The 0039310080 is a Mini-Fit Jr. vertical header designed for power applications. It features a 4.20mm pitch with a dual-row configuration containing 8 circuits. The header is constructed from a natural-colored nylon housing and brass contacts with tin plating. It includes a snap-in plastic peg for PCB retention and is rated for a maximum current of 9.0A per contact and 600V. The component is intended for through-hole mounting and supports a straight body orientation.
Molex 0039310080 technical specifications.
| Circuits (maximum) | 8 |
| Pitch - Mating Interface | 4.20mm |
| Current - Maximum per Contact | 9.0A |
| Voltage - Maximum | 600V |
| Number of Rows | 2 |
| Orientation | Vertical |
| Termination Interface Style | Through Hole |
| Material - Metal | Brass |
| Plating - Mating | Tin |
| Housing Material | Nylon |
| Flammability | 94V-0 |
| Operating Temperature Range | -40 to +105°C |
| Durability (mating cycles max) | 30cycles |
| PCB Retention | Yes (Snap-in Plastic Peg PCB Lock) |
| Row Spacing | 4.20mm |
| EU RoHS | Compliant |
| Reach Svhc | Not Contained Per - D(2022)4187-DC (10 June 2022) |
| Low-halogen Status | Low-Halogen |
| Ul | E29179 |
| Csa | LR19980 |
Download the complete datasheet for Molex 0039310080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.