The Molex 0039310207 is a 20-position Mini-Fit Jr 5566 through-hole connector rated for 600V and 9A. It features a natural color housing with gold-plated brass contacts and a brass body. The connector operates between -40°C and 105°C and is packaged in bulk quantities of 100. It is not compliant with glow wire standards.
Molex 0039310207 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 11mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 43.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039310207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
