This Molex 5320 series connector features 10 female contacts with a current rating of 1A and a maximum operating voltage of 500V AC. It has a straight orientation and a pitch of 1.27mm, with a wire gauge range of 28AWG to 26AWG. The connector is designed for cable mount applications and is available in bulk packaging with 600 pieces per package. It has a temperature range of -40°C to 105°C.
Molex 0039521104 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | 5320 |
| Termination | IDT |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039521104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.