
The Molex 0039521305 is a 30-position right angle female connector with a current rating of 1A and a maximum operating temperature of 105°C. It is designed for use with 28-26AWG wire and has a 2.54mm pitch. The connector is RoHS compliant and available in a tray packaging with 880 pieces per package. It features a bronze contact material with a tin plating and is suitable for use in a variety of applications.
Molex 0039521305 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 880 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 5320 |
| Termination | IDT |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039521305 to view detailed technical specifications.
No datasheet is available for this part.