
The Molex 5597 series 29-position right angle through hole I/O connector features a current rating of 1A and a voltage rating of 200V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a packaging of 1400 pieces per tray.
Molex 0039532294 technical specifications.
| Actuator Material | PBT, Polyester, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 42mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 5597 |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039532294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
