
The Molex 0039533269 is a 26-position right angle female connector with a current rating of 1A and a maximum operating temperature of 105°C. It is designed for cable mount applications and features a voltage rating of 500V. The connector is compliant with RoHS regulations and is available in a tray packaging with 1000 pieces per package.
Molex 0039533269 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5320 |
| Termination | IDT |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039533269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.