Molex 0039534160 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 24.95mm |
| Mount | Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 5320 |
| Termination | IDT |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039534160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.