Molex 0039534166 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 5320 |
| Termination | IDT |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0039534166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.