The 3-position Mini-Fit Jr 5559 panel mount connector features a natural color finish and a male pin contact type. It is designed for panel mounting and has a crimp termination method. The connector has a 4.2mm pitch and is available in bulk packaging. It is not radiation hardened and has a single row with three positions.
Molex 0050290092 technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Series | Mini-Fit Jr 5559 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050290092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.