Molex 0050290099 technical specifications.
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050290099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.