
12-circuit, 3-row, straight pin and socket header with a 5.03mm pitch. Features male contact gender, tin-plated bronze and brass contacts, and a 5A current rating. Operates within a -40°C to 105°C temperature range and has a 250V voltage rating. Through-hole mount with solder termination, housed in black UL94 V-2 flammability rated plastic.
Molex 0050291412 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Length | 24.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Row Spacing | 0.198inch |
| Series | 3099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050291412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.