Molex 0050291638 technical specifications.
| Contact Plating | Tin |
| Packaging | Bulk |
| Series | KK® 2759 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050291638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.