Molex 0050291663 technical specifications.
| Depth | 23.4mm |
| Gender | Male |
| Length | 13.8mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050291663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.