Molex 0050291694 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050291694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.