This 5-position rectangular connector features a current rating of 9A and a voltage rating of 600V. It has a brass contact material with a tin plating and is terminated through a hole. The connector is packaged in a tray with 924 units per package and is RoHS compliant.
Molex 0050304467 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 9A |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 924 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 5566 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050304467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.