Molex 0050375083 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0050375083 to view detailed technical specifications.
No datasheet is available for this part.