Molex 0050650107 technical specifications.
| Depth | 26.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 34.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | SL 70104 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050650107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.