Molex 0050650112 technical specifications.
| Depth | 26.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 46.83mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | C-Grid® SL™ 70104 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050650112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.