
This 9-position free hanging header features a 3-row configuration with a 0.25inch pitch. It is designed for lead-free applications and has a maximum operating temperature range of -55°C to 105°C. The header is available in a bulk packaging quantity of 600 pieces. The termination type is crimp, and the housing color is natural. The header is RoHS compliant and suitable for use in a variety of applications.
Molex 0050841095 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Depth | 27.43mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX™ 42021 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050841095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.