
The Molex Low Force Helix 70985 Series connector features a female socket contact type with a copper alloy material and gold, tin plating. It is rated for 1A of current and 40V of voltage, with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The connector is designed for surface mount applications and is available in a 40-position configuration with a 1.27mm pitch. It is compliant with RoHS regulations and is packaged in a tray format.
Molex 0051241020 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Low Force Helix (LFH) 70985 |
| Termination | Solder |
| Voltage Rating | 40V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0051241020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
