Molex 0051251012 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Length | 48.08mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Low Force Helix (LFH) 71989 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0051251012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.